text.skipToContent text.skipToNavigation

Référence fabricant

TL082CPT

TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics TL082CPT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 400pA
Supply Voltage: 6V to 36V
Power Dissipation: 680mW
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 60mA
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TL082CPT is a high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset current, and low offset voltage temperature coefficient.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 16 V/μs (typical)

View the Complete family of TL082 Amplifiers

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
4 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
8000
Multiples de :
4000
Total 
984,00 $
USD
Quantité
Prix unitaire
4 000
$0.125
8 000
$0.123
12 000
$0.122
20 000+
$0.12