READ2302GSP#GC3 in Reel by Renesas | polyvalents | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

READ2302GSP#GC3

High Drivability &High Slew Rate, Input Output Full Range,CMOS Dual Op Amplifier

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas READ2302GSP#GC3 - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 8V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 6MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.5V to 5.5V
Power Dissipation: 440mW
Common Mode Rejection Ratio: 80dB
Supply Current: 0.75mA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 90dB
Output Current: 20mA
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 512,50 $
USD
Quantité
Prix unitaire
2 500
$0.605
5 000+
$0.59
Product Variant Information section