text.skipToContent text.skipToNavigation

Référence fabricant

MCP6275-E/SN

MCP6275 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6275-E/SN - Caractéristiques techniques
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 3mV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP6275-E/SN is a part of MCP6275 Series Operational Amplifier. It can sustain a standard temperature ranging from -40 to 125°C It comes in 8 pin SOIC package.

MCP62x5 devices are extended industrial-temperature range (-40°C to +125°C), Rail-to-Rail input/output (I/O), single-ended operational amplifiers. Covering the 2 MHz, 5 MHz and 10 MHz Gain Bandwidth Product (GBWP), these devices allow for the most current flow efficient design by having low supply-current requirements. 

Features:

  • Gain Bandwidth Product: 2 MHz (typical)
  • Supply Current: IQ = 170 μA (typical)
  • Supply Voltage: 2.0 V to 6.0 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: –40°C to +125°C
  • Available in Single, Dual and Quad Packages
  • Parts with Chip Select (CS)
    • Single (MCP6273)
    • Dual (MCP6275)

Application:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery Powered Systems

View the complete MCP6275 Series of Operational Amplifier

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
600
Multiples de :
100
Total 
477,00 $
USD
Quantité
Prix unitaire
100
$0.815
300
$0.795
1 000
$0.775
2 000
$0.765
4 000+
$0.745
Product Variant Information section