text.skipToContent text.skipToNavigation

Référence fabricant

MCP6023-I/ST

MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8LD

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6023-I/ST - Caractéristiques techniques
Attributes Table
No of Channels: 1
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 500µV
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP6023-E/SN is a part of MCP6021 Series Operational Amplifier. It can sustain a standard temperature ranging from -40 to 125°C It comes in 8 pin SOIC package.

The MCP6023 operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. It is available in standard 8-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.

Features:

  • Rail-to-Rail Input/Output
  • Wide Bandwidth: 10 MHz (typical)
  • Low Noise: 8.7 nV/√Hz, at 10 kHz (typical)
  • Low Offset Voltage:
    • Industrial Temperature: ±500 μV (maximum)
    • Extended Temperature: ±250 μV (maximum)
  • Mid-Supply VREF: MCP6021 and MCP6023
  • Low Supply Current: 1 mA (typical)
  • Total Harmonic Distortion:
    • 0.00053% (typical, G = 1 V/V)
  • Unity Gain Stable
  • Power Supply Range: 2.5 V to 5.5 V
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Application:

  • Automotive
  • Multi-Pole Active Filters
  • Audio Processing
  • DAC Buffer
  • Test Equipment
  • Medical Instrumentation

View the complete MCP6023 Series of Operational Amplifier

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
400
Multiples de :
100
Total 
516,00 $
USD
Quantité
Prix unitaire
100
$1.30
300
$1.29
500
$1.28
1 500
$1.26
2 500+
$1.25
Product Variant Information section