text.skipToContent text.skipToNavigation

Référence fabricant

MC33072DR2G

MC33072 Series Single Supply 3 V to 44 V 1.9 mA Operational Amplifier - SOIC-8

Product Specification Section
onsemi MC33072DR2G - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 4.5MHz
Average Bias Current-Max: 700nA
Supply Voltage: 3V to 44V
Common Mode Rejection Ratio: 97dB
Supply Current: 1.9mA
Power Supply Rejection Ratio: 97dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 32nV/√Hz
Output Current: 30mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC33072 is Single Supply 3 V to 44 V Dual Operational Amplifier.

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

The MC33071/72/74, MC34071/72/74, NCV33072/74A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial, industrial/vehicular or military temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic DIP, SOIC and TSSOP surface mount packages.

Key Features:

  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1 µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: -14.7 V to +14 V (with +/-15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • Pb-Free Packages are Available

Learn more about the MC33072 product family of Operational Amplifier

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
310,00 $
USD
Quantité
Prix Internet
2 500
$0.124
7 500
$0.12
10 000
$0.119
25 000
$0.116
37 500+
$0.113