text.skipToContent text.skipToNavigation

Référence fabricant

LMV321RILT

LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics LMV321RILT - Caractéristiques techniques
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.35V/µs
Input Offset Voltage-Max: 3mV
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LMV321RILT is a (single, dual and quad) answers the need for low-cost, generalpurpose operational amplifiers. They operate with voltages as low as 2.7 V and feature both input and output rail-to-rail, 145 μA consumption current and 1 MHz gain bandwidth product (GBP).

With such a low consumption and a sufficient GBP for many applications, these op-amps are very well-suited for any kind of battery supplied and portable equipment application.

Features:

  • Operating range from VCC = 2.7 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Low supply current (145 μA)
  • Gain bandwidth product (1 MHz)
  • ESD tolerance (2 kV)
  • Latch-up immunity
  • Available in SOT23-5 micropackage

Applications:

  • Two-cell battery powered systems
  • Battery powered electronic equipment
  • Cordless phones
  • Personal medical care (glucose meters)
  • Laptops
  • PDAs
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
390,00 $
USD
Quantité
Prix unitaire
3 000
$0.13
6 000
$0.128
9 000
$0.127
12 000
$0.126
15 000+
$0.124