text.skipToContent text.skipToNavigation

Référence fabricant

LM393ST

LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2328
Product Specification Section
STMicroelectronics LM393ST - Caractéristiques techniques
Attributes Table
Style d'emballage :  MSOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LM293ST device consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.

These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

Features:

  • Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Low input offset voltage: ±1 mV typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ. (Isink = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

View the Complete family of LM293 Comparators

Pricing Section
Stock global :
324 000
d’Allemagne (En ligne seulement):
324 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
225,20 $
USD
Quantité
Prix Internet
4 000
$0.0563
12 000
$0.0543
20 000
$0.0534
80 000
$0.051
120 000+
$0.0494