text.skipToContent text.skipToNavigation

Référence fabricant

LM358D

LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics LM358D - Caractéristiques techniques
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LM358D circuits consist of two independent, highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per operator essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC + - 1.5V)

View the Complete family of LM358 Amplifiers

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
10000
Multiples de :
100
Total 
1 740,00 $
USD
Quantité
Prix unitaire
100
$0.186
500
$0.181
2 000
$0.177
5 000
$0.174
12 500+
$0.168