text.skipToContent text.skipToNavigation

Référence fabricant

LM324PT

LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics LM324PT - Caractéristiques techniques
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 2mV
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LM324PT circuits consist of four independent, high gain, internally frequency compensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
  • Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V

View the Complete family of LM324 Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
637,50 $
USD
Quantité
Prix unitaire
2 500
$0.0872
7 500
$0.085
10 000
$0.0844
25 000
$0.0826
37 500+
$0.0808