text.skipToContent text.skipToNavigation

Référence fabricant

LM2904Q2T

LM2904 Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - DFN-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics LM2904Q2T - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 700µA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 55nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Style d'emballage :  DFN-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM2904Q2T is a 30 V supply voltage and 1.1 MHz gain bandwidth low power dual operational amplifier, available in surface mount DFN-8 package.

This product consist of two independent, high gain, internally frequency-compensated operational amplifiers designed specifically for automotive and industrial control systems.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current/amplifier, essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rail
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+-1.5 V)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
9000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
972,00 $
USD
Quantité
Prix unitaire
3 000
$0.11
6 000
$0.109
9 000
$0.108
15 000
$0.107
30 000+
$0.105