text.skipToContent text.skipToNavigation

Référence fabricant

L1I0-0850955800000

850nm LUXEON IR Domed Asymmetric

Modèle ECAD:
Nom du fabricant: Lumileds
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

Lumileds has introduced additions to its LUXEON IR Domed Line of infrared LED emitters, offering a marked increase in DC drive-current capability up to 1.5A, and pulse current up to 5.0A.

APPLICATIONS
• Biometric identification
• Virtual reality and augmented reality headsets
• Machine vision
• Surveillance cameras
• Security and access-control equipment
• User interface controls

FEATURES
• Forward voltage:
• 3.2V for 850nm emitters
• 2.9V for 940nm emitters
• Full-width half-maximum spectrum
• 35nm for 850nm emitters
• 50nm for 940nm emitters
• 2.5W/°C thermal resistance
• 145°C maximum junction temperature

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
1 590,00 $
USD
Quantité
Prix Internet
1 000+
$1.59
Product Variant Information section