Référence fabricant
4015-D-I-350
5 - 28Vdc in, 16.8W, 350mA, 8-48V out, [Potentiome...], IP20 LED Driver
Product Specification Section
LEDdynamics 4015-D-I-350 - Spécifications du produit
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
LEDdynamics 4015-D-I-350 - Caractéristiques techniques
Attributes Table
Méthode de montage : | Through Hole |
Fonctionnalités et applications
The 4015-D-I-350 is a BoostPuck LED Power Module of true constant current regulated driver for LEDs. This driver exhibits high efficiency and require no external current limiting resistors or additional heat sinking for operation.
Unlike standard power supplies, which delivers a fixed voltage output, this LED driver is designed to vary the output voltage as required to deliver a constant current to the LED(s), reliably and with stability.
Features:
- DC input power up to 28 V
- 350 mA constant current output
- External analog/digital intensity control (TTL compatible)
- Optional external potentiometer intensity control (0-100 %)
- Optional on-board trim adjustment (75-120 %)
- Simple 7-pin SIP connection for through-hole PCB mounting or use with optional wiring harness
- Output open circuit protection
- Pulse and strobe capable
- Built-in 5 V reference/output to power logic circuitry or microprocessor
Applications:
- Solar and landscape lighting
- Architectural and track lighting
- Automative and marine lighting, portable lighting and flashlights
- Desk and reading lamps
- Signal and marker lighting
- Flashing and strobe lighting
- Sign and channel letters
View the Available 4015 series LED Drivers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
25+
$22.57
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
25 par Box
Méthode de montage :
Through Hole