Référence fabricant
7781
0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal
Keystone 7781 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Keystone 7781 - Caractéristiques techniques
Material: | Thick Brass / Tin Plate |
Méthode de montage : | Through Hole |
Fonctionnalités et applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.
Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.
Keystone's "Sturdi-Mount" PCB Screw Terminals are available in horizontal, vertical, extended and 45°configurations. They are also available in "Snap-In" and "Press-In" PC Thru-Hole Mount styles. These multipurpose connectors are a practical, economical alternative to screw type edge connectors, barrier blocks, screw terminal boards and terminal strips.
Emballages disponibles
Qté d'emballage(s) :
500 par Bulk
Méthode de montage :
Through Hole