text.skipToContent text.skipToNavigation

Référence fabricant

1285-ST

Brass Tin Plate 0.046 in Diameter Through Hole Quick-Fit Male Terminal

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Code de date:
Product Specification Section
Keystone 1285-ST - Caractéristiques techniques
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.51in
Fonctionnalités et applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Highlighting the Keystone line is a group of PCB Quick-Fit terminals. They are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The Keystone 1285-ST is a vertical "sturdi-mount" quick fit terminal made of brass, tin plate with a tab width of .187 inches and a height of .510 inches. The mounting hole diameter is .046 inches.
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2500
Multiples de :
2500
Total 
179,25 $
USD
Quantité
Prix Internet
1
$0.0781
500
$0.0747
1 500
$0.0717
5 000
$0.0685
15 000+
$0.0628