Référence fabricant
ELM 2-9MM
ELM 2 Series T-1 Extruded Self Retaining 9 mm Long LED Mount
Bivar ELM 2-9MM - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Bivar ELM 2-9MM - Caractéristiques techniques
Material: | Black PVC |
Fonctionnalités et applications
Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.
A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.
Bivar's "Award Winning" Optoelectronics Business Unit represents Bivars' fastest growing unit serving a wide range of customers worldwide. Bivar offers the largest choice of Discrete and Surface Mount LEDs, LED Mounts / Spacers / Holders, and LED assemblies. New products include HI-Brite LED Modules, Flexible and Rigid Light Pipes, and Wedge-Based LEDs.
The ELM2-9MM is a black UL rated 94V-0 PVC alloy 9 mm long extruded, self-retaining 2 lead T-1 LED mount with an operating temperature range of -40° C to +85° C.
Emballages disponibles
Qté d'emballage(s) :
1000 par Bulk