Référence fabricant
501-075
TO-5 Mount .345 in Diameter .075 in Thick Nylon Perm-O-Pad
Bivar 501-075 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Bivar 501-075 - Caractéristiques techniques
Material: | Natural Nylon |
Fonctionnalités et applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
Series: The Perm-O-Pad Series of plastic nylon spacers is the perfect solution in providing space between the board and the component. This high quality washer comes in assorted dimensions to best fit your applications needs.
The 501-075 is a TO-5 Mount 0.345 inch Diameter 0.075 Thick Nylon Perm-O-PadEmballages disponibles
Qté d'emballage(s) :
500 par Bag