text.skipToContent text.skipToNavigation

Référence fabricant

331-200

3XX Series Single In-Line .297 in Long Natural Nylon Capacitor Mount

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bivar 331-200 - Caractéristiques techniques
Attributes Table
Material: Natural Nylon
Fonctionnalités et applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs.  Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.

The 331-200 is a 0.20 inch x 0.06 inch 7.5 mm capacitor mount nylon washer.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
500
Multiples de :
100
Total 
66,50 $
USD
Quantité
Prix unitaire
1
$0.138
200
$0.136
500
$0.133
1 250
$0.131
3 000+
$0.125
Product Variant Information section