PC-11410 in Bulk by Bud Industries | Boîtes | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PC-11410

PLASTICASE - STYLE "B"

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The Plasticase Style B Series plastic boxes are available in a variety of styles and sizes and are constructed of high quality plastic materials.  With a UL94-HB flammability rating, these boxes are made of impact resistant polystyrene and come complete with stainless steel screws & rubber feet.  Available in a double textured PC bone gray finish.The PC-11410 is a 12.0 ozs. style A 1.31 inch x 4.75 inch x 0.06 inch size box.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
60
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
19,56 $
USD
Quantité
Prix unitaire
1
$19.56
3
$19.29
5
$19.17
20
$18.84
30+
$18.63
Product Variant Information section