text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-240NSLF

TGM240S Series 960 uH 0.8 Ohm 3CT:4CT SMT DC/DC Isolation Transformer

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGM-240NSLF - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 3CT:4CT
Inductance: 960µH
DC Resistance: 0.8Ω
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
62
Multiple Of:
62
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.90
USD
Quantity
Web Price
62
$1.45
186
$1.42
310
$1.40
930
$1.37
1,550+
$1.34
Product Variant Information section