text.skipToContent text.skipToNavigation

Référence fabricant

TG81-1006NRL

TG81 Series 0.3 uH 0.5 Ohm 1:1 Card Bus 10BASE-T Interface Module

Modèle ECAD:
Nom du fabricant: HALO Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HALO Electronics TG81-1006NRL - Caractéristiques techniques
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Inductance: 100µH
DC Resistance: 0.3Ω
Méthode de montage : Surface Mount
Fonctionnalités et applications

Halo Electronics, Inc. manufactures the highest quality communication magnetics including signal transformers, filters, common-mode chokes and low power DC/DC converters. HALO is a technology leader in many areas offering leading edge solutions that provide real estate and cost savings.

TG series is the surface mount 10 Base-T Isolation Module. The 16 pin SOIC module parts are available in single and multi-port packages, they are available with or without optional CMR chokes. The patented construction module has 2000 Vrms isolation and is compatible with most leading Ethernet Controller ICs.

The single port 10 Base-T module, Halo part number TG81-1006NRL has a turns ratio of 1CT:1CT at +/- 3% and 0.3 Ohm DC resistance.

Note: The "RL" suffix on part number TG81-1006NRL denotes ROHS compliance.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
520
Multiples de :
40
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
733,20 $
USD
Quantité
Prix unitaire
1
$1.46
30
$1.44
100
$1.42
250
$1.41
750+
$1.37
Product Variant Information section