text.skipToContent text.skipToNavigation

Référence fabricant

PKB24SPCH3601-B0

12 V 90 dB 3.6 KHz Piezoelectric Sound Component Buzzer

Product Specification Section
Murata PKB24SPCH3601-B0 - Caractéristiques techniques
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 3.6kHz
Dimension: H  10mm x D  24.3mm
Méthode de montage : Through Hole
Fonctionnalités et applications

Murata Electronics’ piezoelectric sound components (piezo alarms) are designed for applications requiring a highly reliable acoustic alarm or audible tone signal. Their reliability extends from the fact that they are solid state construction so they have very few moving parts.

These devices can produce either a single or multi-frequency output depending upon operating requirements. The tone is distinct due to the absence of harmonics, and gives an extremely clear, penetrating sound.

With high acoustic output versus low input power requirements, Murata sound components are ideal for a wide variety of applications, especially products powered by battery.

The PKB series are unified piezoelectric sounders which have a piezoelectric diaphragm of 3 terminals connected to a  self drive circuit. They can easily generate sound with

only a DC power supply (DC3.0-20V). Using suitably designed resonant system, this type can be used where large sound volumes are needed.

The PKB24SPCH3601-B0 is a piezo alarm, encased with internal circuitry and has a sound pressure level of 90 dB @ 10 cm at 12 V.

Previous PN: PKB24SPC-3601-B0

Note: The “-B0” on the end of the part number PKB24SPCH3601-B0 denotes bulk packaging.  

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
2
Total 
0,89 $
USD
Quantité
Prix unitaire
1+
$0.89