text.skipToContent text.skipToNavigation

Référence fabricant

RMCF1206FT4K99

RMCF Series 1206 4.99 kOhm 0.25 W ±1% ±100 ppm/°C Thick Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date: 2407
Product Specification Section
Stackpole Electronics RMCF1206FT4K99 - Caractéristiques techniques
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock global :
180 000
États-Unis:
180 000
Sur commande :Order inventroy details
145 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
19,00 $
USD
Quantité
Prix unitaire
5 000
$0.0038
20 000
$0.0037
75 000
$0.0035
125 000
$0.0035
250 000+
$0.0033
Product Variant Information section