text.skipToContent text.skipToNavigation

Référence fabricant

RMCF1206FT2R21

RMCF Series 1206 2.21 Ohm ±1% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date: 2424
Product Specification Section
Stackpole Electronics RMCF1206FT2R21 - Caractéristiques techniques
Attributes Table
Resistance: 2.21Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Pricing Section
Stock global :
800 000
États-Unis:
800 000
Sur commande :Order inventroy details
860 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
22,50 $
USD
Quantité
Prix unitaire
5 000
$0.0045
20 000
$0.0043
50 000
$0.0042
125 000
$0.0041
200 000+
$0.0039
Product Variant Information section