text.skipToContent text.skipToNavigation

Référence fabricant

PRL1632-R005-F-T1

PRL Series 1206 1 W 0.005Ohm ± 1% 0-350 ppm/°C Current Sense Thin Film Resistor

Modèle ECAD:
Nom du fabricant: Susumu
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Susumu PRL1632-R005-F-T1 - Caractéristiques techniques
Attributes Table
Resistance: 0.005Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

In high-frequency electronics, unwanted noise added by the components themselves can become a significant issue. In order to address this, Susumu offers longer side terminal, low-resistance, chip current sensing resistors.

APPLICATIONS
• Any application that requires current sensing raw resistance resistors, such as protection and control circuits

FEATURES
• Smallest for wattage
• Excellent heat dissipation
• Low ESL, low noise
• Excellent current-surge tolerance
• Offered in sizes: 0402 to 4320
• Resistance range: 1mΩ to 100Ω
• Resistance tolerance as low as ±0.5%
• RoHS compliant
• Offered in two configurations: longer and shorter side terminal

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
210,00 $
USD
Quantité
Prix unitaire
1 000
$0.21
2 000
$0.205
5 000+
$0.20
Product Variant Information section