VLS6045EX-331M in Reel by TDK | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS6045EX-331M

Fixed Inductors 330uH 20% 1.44ohms 0.5A Wound Ferrite

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TDK VLS6045EX-331M - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 470mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.44Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$345.00
USD
Quantity
Unit Price
1,500
$0.23
3,000
$0.152
4,500+
$0.15
Product Variant Information section