
Manufacturer Part #
LCCNF1608KKTR24MA
LCCN Series 0603 240 nH ±20% 3.8 A SMT Metal Power Multilayer Inductor
Product Specification Section
TAIYO YUDEN LCCNF1608KKTR24MA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN LCCNF1608KKTR24MA - Technical Attributes
Attributes Table
Inductance-Nom: | 240nH |
Rated Current-Max: | 3.8A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 35mΩ |
Core Material: | Metal |
Test Frequency: | 1MHz |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.153
6,000
$0.151
9,000
$0.15
12,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount