Référence fabricant
IHLP2525CZER2R2M01
IHLP Series 2525 22 uH 20% 2.9 A Shielded Low Profile High Current SMT Inductor
Vishay IHLP2525CZER2R2M01 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Vishay IHLP2525CZER2R2M01 - Caractéristiques techniques
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 20mΩ |
Dimension: | L 6.86mm x W 6.47mm x H 3mm |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Vishay Intertechnology is a Fortune 1000 Company and is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Vishay Dale magnetics include a broad offering of leaded and surface-mount inductors and transformers. Also available are custom-designed magnetic components.
One of the popular series is the IHLP series, which is designed for DC-DC converter and energy storage applications. They enable lighter, thinner mobile and desktop computers, services, cell phones, digital cameras and other handheld electronic products.
The IHLP series is patented for its maximum utilization of core volume. They feature lower DCR values than other conventional solutions. They also handle high transient current spikes without saturation.
They are packaged in a 100% lead-free, shielded, composite construction that reduces noise buzz to ultra-low levels. They also have a high resistance to thermal shock, moisture, mechanical shock and vibration.
Perfect for any application that requires portable power; Dale part number IHLP2525CZER2R2M01 is a surface mount shielded power inductor with an inductance of 2.2 uH with a tolerance of 20% at 8 Amps with a 18 milli-Ohm DC resistance.
Note: The "2525CZ" in part number IHLP2525CZER2R2M01 denotes the footprint and height of the part. The "ER" denotes ROHS compliance in IHLP2525CZER2R2M01 in a reel type packaging.
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Méthode de montage :
Surface Mount