
Manufacturer Part #
NML06JR10TRF
NML Series 0603 100 nH ±5 % Tolerance 300 mA SMT Multilayer Chip Inductor
Product Specification Section
NIC Components NML06JR10TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NML06JR10TRF - Technical Attributes
Attributes Table
Inductance-Nom: | 100nH |
Tolerance (%): | ±5% |
Rated Current-Max: | 300mA |
DC Resistance: | 1Ω |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0409
8,000
$0.0401
12,000
$0.0397
16,000+
$0.0392
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount