text.skipToContent text.skipToNavigation

Référence fabricant

LQG15HS12NJ02D

LQG Series 0402 12 nH ±5 % Tolerance 300 mA High Frequency Multilayer Inductor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2437
Product Specification Section
Murata LQG15HS12NJ02D - Caractéristiques techniques
Attributes Table
Inductance-Nom: 12nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.28Ω
Case Size: 0402 (1005 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

LQG15HS series is comprised of chip inductors specifically designed for high frequency applications. LQG15H series is designed to realize stable characteristics in high frequency range applying an integrated multilayer process.

Using an integrated multilayer process enables a wide range of inductance values with a tight tolerance. With mobile phones installing color LCD’s and camera modules, the power consumption of these units becomes higher. In order to reduce power consumption a low DC resistance is strongly required which the LQG15HS achieves.

Features:

  • High-Q, stable inductance in high frequency is achieved by the original structure that minimizes stray  capacitance. It is suitable for the high frequency circuits of mobile communication equipment.
  • The small size of LQG15H (1.0x0.5x0.5mm) is suitable for small and low profile mobile equipment.
  • The external electrodes with nickel barrier structure provide excellent solder heat resistance.
  • Wide variation in inductance with tight tolerance.

The LQG15HS12NJ02D is an 0402 High Frequency Chip Inductor, with an inductance of 12nH with a 5% tolerance.

Note: The “D” on the end of the part number LQG15HS12NJ02D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQG15HS12NJ02D.

Pricing Section
Stock global :
120 000
d’Allemagne (En ligne seulement):
120 000
Sur commande :Order inventroy details
560 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
10000
Multiples de :
10000
Total 
63,00 $
USD
Quantité
Prix unitaire
10 000
$0.0063
30 000
$0.0061
50 000
$0.0061
100 000
$0.0059
200 000+
$0.0058