BLM15AG102SN1D in Reel by Murata | Billes de ferrite | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

BLM15AG102SN1D

BLM Series 0402 1 kOhm 300 mA 0.65 Ohm DCR Surface Mount Ferrite Bead

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata BLM15AG102SN1D - Caractéristiques techniques
Attributes Table
Impedance: 1kΩ
Rated Current: 300mA
DC Resistance-Max: 0.65Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0402 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for standard applications the BLM15AG102SN1D is an 0402 ferrite chip bead, with an impedance of 1000 Ohms at 200 mA.

Note: The “D” on the end of the part number BLM15AG102SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for this part.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
0
Multiples de :
0
Total 
0,00 $
USD
Quantité
Prix unitaire
10 000
$0.0118
20 000
$0.0116
40 000
$0.0114
150 000+
$0.0111