text.skipToContent text.skipToNavigation

Référence fabricant

TAJA475K020RNJ

TAJ Series 4.7 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJA475K020RNJ - Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA475K020R is a 0.126” x 0.063” package 20 volt  4.7 mf capacitor with a tolerance of +/- 10%. The TAJA475K020R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
148 000
États-Unis:
34 000
d’Allemagne (En ligne seulement):
114 000
Sur commande :Order inventroy details
208 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
174,20 $
USD
Quantité
Prix unitaire
2 000
$0.0871
4 000
$0.0856
6 000
$0.0847
10 000
$0.0837
20 000+
$0.0813