text.skipToContent text.skipToNavigation

Référence fabricant

293D105X9035A2TE3

293D Series 1 uF ±10 % 35V Surface Mount Standard Molded Tantalum Capacitor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Code de date:
Product Specification Section
Vishay 293D105X9035A2TE3 - Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

293D Series Standard Tantalum

The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 μF to 680 μF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.

The 293D105X9035A2TE3 is a 0.126” x 0.063” package 35volt  1mf capacitor with a tolerance of +/- 10%. The 293D105X9035A2TE3 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
70 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
111,20 $
USD
Quantité
Prix unitaire
2 000
$0.0556
6 000
$0.0541
8 000
$0.0537
20 000
$0.0526
30 000+
$0.0514