text.skipToContent text.skipToNavigation

Référence fabricant

NFM21CC471R1H3D

470 pF 50V 1 A 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date:
Product Specification Section
Murata NFM21CC471R1H3D - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions including: ferrite beads, terminal capacitors, and common mode chokes.

One solution is the three terminal EMI Filter. Constructed using Murata's advanced multilayer technology the NFM21C is excellent for noise suppression at high frequencies allowing for reduction of residual inductance to an extremely low level.

Features
1. Three terminal structure enables high performance in high frequency range.
2. Uses original electrode structure which realizes excellent solderability.
3. An electrostatic capacitance range of 22 to 22000 pF enables suppression of noise at specific frequencies.

The NFM21CC471R1H3D has a small and low profile package of 2.0x1.25x0.85mm which enables high density mounting and a capacitance of 470 pF at 1 amp.


Previous Part Number: NFM2012R13C471RT1

Note: The “D” on the end of the part number NFM21CC471R1H3D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the NFM21CC471R1H3D.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
8 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
212,80 $
USD
Quantité
Prix unitaire
4 000
$0.0532
8 000
$0.0523
12 000
$0.0518
16 000
$0.0514
20 000+
$0.0503