
Manufacturer Part #
GRT188R61E106ME13D
0603 10 uF 25 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
Murata GRT188R61E106ME13D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRT188R61E106ME13D - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0403
8,000
$0.0396
12,000
$0.0392
20,000
$0.0387
40,000+
$0.0377
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount