text.skipToContent text.skipToNavigation

Référence fabricant

GRM033R60J333KE01D

GRM Series 0.033 µF ±10% 6.3V X5R 0201 (0603 Metric) Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2314
Product Specification Section
Murata GRM033R60J333KE01D - Caractéristiques techniques
Attributes Table
Capacitance: 0.033µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

The GRM033R60J333KE01D is a multi-layered chip capacitor in a 0201 case size. The GRM033R60J333KE01D is comprised of a X5R dielectric with a capacitance of 33000 pF at a tolerance of ±10%.

Note: The “D” on the end of the part number GRM033R60J333KE01D denotes paper taping 180 mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.

Pricing Section
Stock global :
75 000
États-Unis:
75 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
15000
Multiples de :
15000
Total 
52,50 $
USD
Quantité
Prix unitaire
15 000
$0.0035
45 000
$0.0034
75 000
$0.0033
225 000
$0.0032
375 000+
$0.0031