text.skipToContent text.skipToNavigation

Référence fabricant

CL31B105KBHNNNE

CL31 Series 1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: Samsung Electro-Mechanics
Emballage standard:
Code de date:
Product Specification Section
Samsung Electro-Mechanics CL31B105KBHNNNE - Caractéristiques techniques
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Fonctionnalités et applications
The CL31B105KBHNNNE is a SMD multilayer ceramic capacitor (MLCC) which is used in wide ranges of capacitance.

MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

Features:

  • Miniature Size
  • Wide Capacitance and Voltage Range
  • Tape & Reel for Surface Mount Assembly
  • Low ESR

Applications:

  • General Electronic Circuit

View the List of available CL31B105 Series of Ceramic Capacitors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
20000
Multiples de :
2000
Total 
282,00 $
USD
Quantité
Prix unitaire
2 000
$0.0148
8 000
$0.0143
20 000
$0.0141
50 000
$0.0138
80 000+
$0.0134