text.skipToContent text.skipToNavigation

Référence fabricant

06035C102KAT2A

0603 1 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Code de date: 2332
Product Specification Section
KYOCERA AVX 06035C102KAT2A - Caractéristiques techniques
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
X7R Dielectric Ceramic Capacitors

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

The 06035C102KAT2A is a 0603 (1608 metric) package 50 volt X7R dielectric 1000 pF capacitor with a tolerance of +/- 10%.  The 06035C102KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
2 320 000
États-Unis:
2 320 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
22,80 $
USD
Quantité
Prix Internet
4 000
$0.0057
16 000
$0.0055
60 000
$0.0053
160 000
$0.0051
400 000+
$0.0049