text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL205658152E3

056PSM-SI Series 63 V 1500 uF 85 °C Ø 22 x 30 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL205658152E3 - Technical Attributes
Attributes Table
Series: 056PSM-SI Series
Type: Can - Snap-In
Capacitance: 1500µF
Rated Voltage: 63V
Lifetime@Temperature: 12000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.28A
ESR (Equivalent Series Resistance): 105mΩ
Impedance: 72mΩ
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Leakage Current: 0.57mA
Dimension: L  30mm x D  22mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,984.00
USD
Quantity
Unit Price
400+
$4.96
Product Variant Information section