MAL203136101E3 in Ammo Pack by Vishay | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL203136101E3

031AS Series 25 v 100 uf 85c 6.3x18mm 3k hrs Tape/Ammo Axial Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay MAL203136101E3 - Technical Attributes
Attributes Table
Series: 031 AS
Type: Axial
Capacitance: 100µF
Tolerance (%): -10% to +50%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 160mA
ESR (Equivalent Series Resistance): 2.23Ω
Impedance: 0.9Ω
Operating Temp-Max: 85°C
Leakage Current: 19µA
Dimension: L  18mm x D  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,310.00
USD
Quantity
Unit Price
1,000+
$1.31
Product Variant Information section