text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1V101AP

EEE-FT Series 35 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EEE-FT1V101AP - Technical Attributes
Attributes Table
Series: FT
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
ESR (Equivalent Series Resistance): 0.26Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$139.00
USD
Quantity
Web Price
1,000
$0.139
3,000
$0.135
5,000
$0.133
10,000
$0.13
20,000+
$0.126