text.skipToContent text.skipToNavigation

Référence fabricant

292336-1

4 Position Single Port Right Angle Socket Flag Type A Surface Mount USB

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2402
Product Specification Section
TE Connectivity 292336-1 - Caractéristiques techniques
Attributes Table
Méthode de montage : Through Hole
Fonctionnalités et applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics USB (Universal Serial Bus) family of connectors is a complete interconnection technology for I/O devices such as keyboards, mice, game port, serial port devices, digital audio, printers, scanners, etc.

The USB system will consists of a single 4-position boardmount receptacle and mating cable mount overmolded plug.  Boardmount receptacles are available in standard, Type B, stacked and side by side configurations adding to the system’s versatility to meet all USB applications.

Series A Receptacle Assemblies are designed for a broad market.  This series consists of Standard A receptacles and plugs, as well as locking versions of the Standard A receptacles and latching versions of the Standard A plugs.  Receptacles are available in surface mount and through hole solder tail configurations with right angle, stacked, flag, edge and vertical mount styles.   Parts are available with USB 2.0 compliance certification numbers as needed.

292336-1 is a Universal USB Series A flag single port 4 positions Receptacle with through-hole termination.

The 292336-1 Series A female receptacles are available with optional metal-to-metal grounding fingers.

Pricing Section
Stock global :
2 542
États-Unis:
2 542
Sur commande :Order inventroy details
4 928
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3,06 $
USD
Quantité
Prix unitaire
1
$3.06
20
$2.99
50
$2.95
125
$2.92
300+
$2.83
Product Variant Information section