2002-1761 in Bag by WAGO | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1761

3-CONDUCTOR CARRIER TERMINAL BLO

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 2002-1761 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 3
Termination: Cage Clamp
Contact Material: Copper
Rated Voltage: 300V
Current Rating: 15A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Semaines
Minimum Order:
1
Multiple Of:
1
Total
$5.66
USD
Quantity
Unit Price
1
$5.66
10
$5.59
30
$5.54
75
$5.50
200+
$5.42
Product Variant Information section