text.skipToContent text.skipToNavigation

Référence fabricant

983-ZD/02

938 Series 2 Position 10 mm Barrier Block with Parallel Wire Entry

Modèle ECAD:
Nom du fabricant: WECO Electrical Connectors Inc
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WECO Electrical Connectors Inc 983-ZD/02 - Caractéristiques techniques
Attributes Table
Type: Barrier Strips
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 12-20
Termination: Screw
Fonctionnalités et applications
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of barrier style terminal blocks from 6.35 to 10mm spacing.The 983-ZD/02 is a 2 position 10mm barrier block with back barrier and parallel wire entry.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
300
Multiples de :
100
Total 
381,00 $
USD
Quantité
Prix Internet
100
$1.30
300
$1.27
400
$1.26
1 000
$1.24
1 500+
$1.21
Product Variant Information section