text.skipToContent text.skipToNavigation

Référence fabricant

982-D/11

982 Series 11 Position 9.52 mm Pitch 12-20 AWG Barrier Strip Connector

Modèle ECAD:
Nom du fabricant: WECO Electrical Connectors Inc
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WECO Electrical Connectors Inc 982-D/11 - Caractéristiques techniques
Attributes Table
Type: Barrier Strips
Style: PCB Through Hole
No of Poles: 11
Wire Gauge: AWG 12-20
Termination: Screw
Fonctionnalités et applications

The 982-D/11 is a Part of 982 Series with 11 Position 9.52 mm Pitch, Barrier Strip connector. Its Operating temperature ranges from -40 °C to 140 °C.

It allows two wires of the same size per contact from either direction.

Product Features:

  • Center to Center Spacing: 9.520 mm (0.375 in)
  • Nominal Cross Section: 2.50 mm2  (3875 mils2)
  • Wire Stripping Length: 8.500 mm (0.335 in)
  • Recommended Hole Diameter in PC Board: 1.300 mm (0.051 in)
  • Terminal Body: Tin plated copper alloy
  • PCB Pin: Tin plated copper alloy 0.8 x 1.0 mm (0.03 x 0.04 in.)
  • Screw and Washer: Sems slotted head, zinc plated blue passivated, steel substrate M3.5
  • Pressure Plate: Zinc plated blue passivated or tin plated (for 982-S only)
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
50
Total 
579,00 $
USD
Quantité
Prix Internet
1
$5.94
15
$5.87
40
$5.83
100
$5.79
250+
$5.71
Product Variant Information section