text.skipToContent text.skipToNavigation

Référence fabricant

327-FU-HDS/12

300-FU- Series Screw Connector 12 Position 14.5 mm Pitch 6-14 AWG Terminal Block

Modèle ECAD:
Nom du fabricant: WECO Electrical Connectors Inc
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WECO Electrical Connectors Inc 327-FU-HDS/12 - Caractéristiques techniques
Attributes Table
Type: Terminal Block
Style: Eurostyle
No of Poles: 12
Wire Gauge: AWG 6-14
Termination: Screw
Méthode de montage : Chassis Mount
Fonctionnalités et applications

The 327-FU-HDS/12 is part of Series 300 terminal strips with 12 poles, designed to provide a secure wire clamping termination and the FU designation provides a higher profile and therefore higher creepage distances to meet certain VDE design requirements.

Features:

  • Raised base
  • Recommended mounting hardware: M4 pan head screw (#8-32 pan head screw) or similar sized sheet metal screw, self-tapping screw or rivet
  • Center to Center Spacing: 14.500 mm (0.571 in)
  • Nominal Cross Section: 16 mm2 (24800 mils2)
  • Wire Stripping Length: 9.000 mm (0.355 in)
  • Temperature limits :  -40°C to  140°C
  • Terminal Body: Nickel plated copper alloy : Stainless steel strip
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M5

Applications:

  • Used for connecting electrical control panels to external power sources
  • Signal sources and other electrical panels
  • Electrical loads of many types and sizes

View the 300 series terminal strips

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
200
Multiples de :
50
Total 
1 600,00 $
USD
Quantité
Prix Internet
50
$8.09
100
$8.05
150
$8.02
200
$8.00
250+
$7.95
Product Variant Information section