text.skipToContent text.skipToNavigation

Référence fabricant

3-1437651-4

Buchanan 2 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 3-1437651-4 - Caractéristiques techniques
Attributes Table
Type: Barrier Strips
Style: Tri-Barrier
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Wire Clamp
Méthode de montage : PCB Mount
Fonctionnalités et applications

Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.

Features:

  • Back barriers to safeguard field wiring
  • Fast wiring - backed-out wire ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications:

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Security/Irrigation
  • Transformers

To learn more about 6DBL-02-006 (equivalent to 3-1437651-4) product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 360,00 $
USD
Quantité
Prix unitaire
4 000+
$1.09
Product Variant Information section