text.skipToContent text.skipToNavigation

Référence fabricant

DT06-3S-CE13

DT Series 3 Position Dual Row Female Socket Free Hanging Plug Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity DT06-3S-CE13 - Caractéristiques techniques
Attributes Table
Connector Type: Plug
No of Positions: 3
No of Rows: 3
Gender: Male
Type: Housing
Pitch: 8.7 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Polyamide
Color: Black
Fastening Type: Latch Lock
Méthode de montage : Cable Mount
Fonctionnalités et applications

TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.

APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment

FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
3 Semaines
Commande minimale :
1800
Multiples de :
900
Total 
2 088,00 $
USD
Quantité
Prix unitaire
900+
$1.16
Product Variant Information section