350787-3 in Bag by TE Connectivity | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

350787-3

02P UMNL PIN HDR ASSY 94VO LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
TE Connectivity 350787-3 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 2
No of Rows: 1
Contact Termination: Poke - In
Gender: Male
Type: Shrouded Header
Pitch: 6.35 mm
Style/Orientation: Header
Termination: Solder
Material: Phosphor Bronze
Color: White
Fastening Type: Locking Ramp
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
200
$1.30
400
$1.29
600
$1.28
1,000+
$1.26