1445957-3 in Bag by TE Connectivity | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1445957-3

HSG SUB ASY,WHITE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
TE Connectivity 1445957-3 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 1
No of Rows: 1
Gender: Male Receptacle
Type: Wire to Wire
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Polycarbonate
Color: White
Mounting Method: Cable Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
4,000+
$0.33