
Manufacturer Part #
10810070304
4 Positions 24 V 4 A Bulkhead Mounted Housing Han Protect 3A HBM 4/4 Fused
Product Specification Section
HARTING 10810070304 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 10810070304 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Current Rating: | 4A |
Voltage Rating: | 24V |
IP Rating: | IP54 |
Color: | Black |
Gender: | Female |
Operating Temp Range: | -25°C to +70°C |
Type: | Housings |
Style: | Side Entry |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$39.04
20
$38.75
30
$38.58
40
$38.47
50+
$38.10
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Cable Mount